Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000363
Order Code3126603
Product RangeMPro CR2032 Battery Holders
Technical Datasheet
189 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.580 |
5+ | €36.130 |
10+ | €32.680 |
25+ | €29.840 |
Price for:Pack of 70
Minimum: 1
Multiple: 1
€43.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000363
Order Code3126603
Product RangeMPro CR2032 Battery Holders
Technical Datasheet
Battery Sizes AcceptedCR2032
No. of Batteries1
Battery Holder MountThrough Hole
Product RangeMPro CR2032 Battery Holders
SVHCNo SVHC (27-Jun-2024)
Product Overview
- CR2032 coin cell holder with PCB pins
- Nylon66+30%GF, UL94V0 black colour housing
- Phosphor bronze 0.25mm thick nickel-plated contact
- 0.5A DC current rating, 12V DC voltage rating
- Contact resistance is 30mohm maximum, insulation resistance is 100Mohm minimum
- Temperature range from -25°C to +85°C
- Humidity is 40°C and 90% to 95% RH for 96 hrs
Technical Specifications
Battery Sizes Accepted
CR2032
Battery Holder Mount
Through Hole
SVHC
No SVHC (27-Jun-2024)
No. of Batteries
1
Product Range
MPro CR2032 Battery Holders
Technical Docs (1)
Alternatives for MP000363
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165561