Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000384
Order Code3126625
Product RangeMPro CR2032 Battery Holders
Technical Datasheet
92 In Stock
300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.040 |
5+ | €2.740 |
10+ | €2.480 |
25+ | €2.200 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€3.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000384
Order Code3126625
Product RangeMPro CR2032 Battery Holders
Technical Datasheet
Battery Sizes Accepted2032
No. of Batteries2
Battery Holder MountWire Leads
Product RangeMPro CR2032 Battery Holders
SVHCNo SVHC (16-Jan-2020)
Product Overview
Simple and effective battery holders; each holder is designed to hold two CR2032 coin cells in serial connection and has an integral power switch. Supplied as a pack of 5 holders.
- Battery holder for various applications
- Holds two CR2032 batteries in serial connection
- Integrated on/off power switch
- 150mm red/black wire leads
- Dimensions (HxWxD): 6.2x23.5x52mm
- Supplied in packs of 5
Applications
Embedded Design & Development, IIoT (Industrial Internet of Things), Hobby & Education, Power Supplies, Security
Contents
Battery holder only
Notes
Two CR2032 batteries are connected in serial. Total output Voltage is 6V.
Technical Specifications
Battery Sizes Accepted
2032
Battery Holder Mount
Wire Leads
SVHC
No SVHC (16-Jan-2020)
No. of Batteries
2
Product Range
MPro CR2032 Battery Holders
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00625