Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €205.170 |
2+ | €175.000 |
3+ | €166.250 |
5+ | €157.500 |
10+ | €148.750 |
20+ | €145.780 |
50+ | €142.800 |
100+ | €139.830 |
Price for:Each
Minimum: 1
Multiple: 1
€205.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000461
Order Code3213385
Technical Datasheet
Kit Contents1206 Size 0 Ohm to 1 Mohm Chip Resistors
Power Rating500mW
Range of Resistor Values0ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit6050
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP000461 is a comprehensive chip resistor kit that includes a wide range of resistors from 0 ohm to 1Mohm, all housed in a convenient 1206 size. Each resistor has a power rating of 0.5W and a tolerance of ±1%, making this kit ideal for various electronic projects and applications. With a total of 6050 pieces, it provides ample supply for prototyping and production needs.
- Includes resistors spanning from 0 ohm to 1Mohm, accommodating various circuit requirements
- Each resistor supports a power rating of 0.5W, suitable for diverse applications
- Precise tolerance ensures reliable performance and accuracy in circuit designs
- All resistors are packaged in a 1206 size, ideal for modern PCB layouts
- Kit contains 6050 pieces, providing a substantial inventory for prototyping and production runs
Technical Specifications
Kit Contents
1206 Size 0 Ohm to 1 Mohm Chip Resistors
Range of Resistor Values
0ohm to 1Mohm
No. of Items in Kit
6050
SVHC
No SVHC (21-Jan-2025)
Power Rating
500mW
Resistance Tolerance
± 1%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.05