Print Page
Image is for illustrative purposes only. Please refer to product description.
238 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.600 |
5+ | €4.360 |
20+ | €4.030 |
50+ | €3.740 |
150+ | €3.500 |
Price for:Each
Minimum: 1
Multiple: 1
€4.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000847
Order Code3220869
Technical Datasheet
Fuse Current10A
Voltage Rating VAC420V
Product Range-
Fuse Size Metric5mm x 20mm
Blow CharacteristicFast Acting
Fuse Size Imperial0.2" x 0.79"
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC300A
SVHCTo Be Advised
Product Overview
- Axial Leaded Fast-Acting Ceramic Cartridge Fuse
- 5mm x 20mm size
- 10A, 420V AC rating
- Nickel Plated Brass Caps termination
- Ceramic fuse body
Technical Specifications
Fuse Current
10A
Product Range
-
Blow Characteristic
Fast Acting
Fuse Case Style
Axial Leaded
SVHC
To Be Advised
Voltage Rating VAC
420V
Fuse Size Metric
5mm x 20mm
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
300A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001954