Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €77.660 |
10+ | €70.870 |
25+ | €65.890 |
50+ | €61.410 |
100+ | €57.260 |
Price for:Each
Minimum: 1
Multiple: 1
€77.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001162
Order Code3275695
Technical Datasheet
Frame TypeD Type / Box Type
Solenoid Operation-
Solenoid Duty CycleIntermittent
Holding Force50gf
Coil Voltage12VDC
Coil Resistance16ohm
Coil Power Continuous9W
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frame Type
D Type / Box Type
Solenoid Duty Cycle
Intermittent
Coil Voltage
12VDC
Coil Power Continuous
9W
SVHC
No SVHC (25-Jun-2025)
Solenoid Operation
-
Holding Force
50gf
Coil Resistance
16ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107554