Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.000 |
5+ | €17.280 |
10+ | €16.940 |
20+ | €15.280 |
Price for:Each
Minimum: 1
Multiple: 1
€18.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001191
Order Code3262177
Technical Datasheet
Product Range-
Timer FunctionsProgrammable
Time Min1min
Time Max7Days
No. of Timing Ranges-
No. of Digits-
Timer Output-
Supply Voltage Max230VAC
Current Rating Nom13A
Connection / TerminationPlug-In
Panel Cutout Height-
Panel Cutout Width-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
-
Time Min
1min
No. of Timing Ranges
-
Timer Output
-
Current Rating Nom
13A
Panel Cutout Height
-
SVHC
No SVHC (07-Nov-2024)
Timer Functions
Programmable
Time Max
7Days
No. of Digits
-
Supply Voltage Max
230VAC
Connection / Termination
Plug-In
Panel Cutout Width
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185