Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001795
Order Code3287572
Product RangeMP W2B 2.5MM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.0355 |
| 50+ | €0.0208 |
| 100+ | €0.0192 |
| 200+ | €0.0156 |
Price for:Each
Minimum: 1
Multiple: 1
€0.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001795
Order Code3287572
Product RangeMP W2B 2.5MM
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole
Product RangeMP W2B 2.5MM
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP001795 is a wire-to-board pin header featuring a 2.5mm (0.09inch) pitch with 1 row of 2 contacts. Designed for through-hole mounting, this pin header is ideal for establishing secure connections between wires and circuit boards in electronic devices, offering durability and stability in applications with minimal connection requirements.
- 2.5mm (0.09") pitch for compact and reliable wire-to-board connections in small-scale applications
- 1 row of 2 contacts for low-pin-count connections in basic wiring setups
- Through-hole mounting ensures a robust connection, ideal for permanent or high-vibration setups
- Durable construction handles stress and provides reliable, long-term connections in assemblies
- Suitable for embedded systems, control boards, and connectors in electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.5mm
No. of Contacts
2Contacts
Product Range
MP W2B 2.5MM
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability