Print Page
Image is for illustrative purposes only. Please refer to product description.
397 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.330 |
5+ | €9.640 |
10+ | €8.770 |
25+ | €7.610 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€10.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001840
Order Code4439850
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeSR44
Battery TechnologySilver Oxide
Battery Capacity162mAh
External Diameter11.53mm
External Height5.43mm
Battery TerminalsPressure Contact
Pack Quantity5
Battery Type / SizeButton Cell
Weight2g
Battery IEC CodeSR1154
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
MP001840 is a SG13/SR44 silver button cell.
- 1.5V nominal voltage
- 162mAh (40%Ag2O) approx. service capacity
- Zinc/silver dioxide, manganese dioxides system
- Rated at 5,000 ohm load tested at 21°C within 30 days of manufacture
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Silver Oxide
External Diameter
11.53mm
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
SR1154
Battery Compliance
-
SVHC
No SVHC (19-Jan-2021)
Battery Size Code
SR44
Battery Capacity
162mAh
External Height
5.43mm
Pack Quantity
5
Weight
2g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015