Print Page
Image is for illustrative purposes only. Please refer to product description.
56 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.240 |
Price for:Each
Minimum: 1
Multiple: 1
€6.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001928
Order Code3292014
Technical Datasheet
Pipe Cutter TypeMiniature
Overall Length-
Pipe Dia Max22mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Specifically designed for use in Restricted spaces on small Diameter, Hard and Soft Copper, Aluminium, Brass and Plastic tubing.
- Quick and easy way to get clean rounded cuts on tubing from 3mm to 22mm outer diameter in tight areas
- This is a must have tool for plumbers, electricians, mechanics and HVAC service
- Compact, strong, lightweight slide, wheel housing and large knurled feed screw knob give easy control of cutting pressure for clean cuts
- Solid ergonomic feel and consistent tracking make cutting tubes a very comfortable and quick task
- Bottom rotating wheel adjusts the cutter to the proper fit in a seamless smooth movement
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Pipe Cutter Type
Miniature
Pipe Dia Max
22mm
SVHC
No SVHC (16-Jan-2020)
Overall Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1