Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001981
Order Code3293058
Product RangeMP USB Travel Chargers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001981
Order Code3293058
Product RangeMP USB Travel Chargers
Technical Datasheet
No. of Charging Ports2 Ports
USB Connector TypeUSB Type A
Input Voltage12 V
Charging Port Amps1 A
Product RangeMP USB Travel Chargers
SVHCNo SVHC (17-Jan-2022)
Alternatives for MP001981
1 Product Found
Technical Specifications
No. of Charging Ports
2 Ports
Input Voltage
12 V
Product Range
MP USB Travel Chargers
USB Connector Type
USB Type A
Charging Port Amps
1 A
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958