Print Page
Image is for illustrative purposes only. Please refer to product description.
85 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.120 |
Price for:Each
Minimum: 1
Multiple: 1
€7.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002004
Order Code3295718
Technical Datasheet
Block Material-
Abrasive Colour-
Abrasive GradeP30
Height20mm
Width50mm
Length80mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Extra coarse abrasive block is ideal for sanding, material removal and cleaning surfaces such as metal, wood, plastics, leather, rubber and fibreglass. For better results use with water, detergents, white spirit or paraffin. Sanding & buffing are one of the best ways to restore the original appearance to many materials. It is important to use the correct abrasive block for the task in hand.
- Ideal for DIY, automotive and professional use
- Excellent for pain preparation
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Block Material
-
Abrasive Grade
P30
Width
50mm
Product Range
-
Abrasive Colour
-
Height
20mm
Length
80mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:68053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1