Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002077
Order Code3385575
Product RangeMP Traffic Light
Technical Datasheet
201 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.810 |
5+ | €9.610 |
10+ | €8.650 |
Price for:Each
Minimum: 1
Multiple: 1
€10.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002077
Order Code3385575
Product RangeMP Traffic Light
Technical Datasheet
Product RangeMP Traffic Light
LED ColourGreen
Wavelength Typ-
Luminous Flux @ Test-
Supply Voltage12V
Power Module ConfigurationCircular
Operating Temperature Min-40°C
Operating Temperature Max60°C
Luminous Flux @ Max-
Power Rating2W
Forward Current @ Test140mA
LED Module TypeLED + Housing + Mounting Plate
MSL-
SVHCTo Be Advised
Product Overview
This Multicomp Pro MP002076 is the 52mm Diameter Pixel Cluster for LED Traffic Guide Indicator. The cluster has 21 Green LEDs and is used to make traffic arrow board signs to guide vehicles. LED traffic signal lights have the following advantages: they are brighter, have longer period of life, reduce the amount of using energy.
- LED: ø 5mm Green
- No. of LEDs: 21
- Brightness: ≥150cd
- Voltage: 12V DC
- Current: 140mA
- Angle (X/Y): 30°/30°
- Distance: ≥500m
- IP Rating: IP66
Applications
Industrial, Commercial, Public
Notes
The product is encapsulated in matte black.
Technical Specifications
Product Range
MP Traffic Light
Wavelength Typ
-
Supply Voltage
12V
Operating Temperature Min
-40°C
Luminous Flux @ Max
-
Forward Current @ Test
140mA
MSL
-
LED Colour
Green
Luminous Flux @ Test
-
Power Module Configuration
Circular
Operating Temperature Max
60°C
Power Rating
2W
LED Module Type
LED + Housing + Mounting Plate
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07