Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €23.360 |
Price for:Each
Minimum: 1
Multiple: 1
€23.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002090
Order Code3350671
Technical Datasheet
Jaw Width-
Jaw Opening Max30mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP002090 is a 30mm Mini Vice. The Non-mar nylon grips can be mounted on the top of the vice jaws in 12 different locations to hold curved, convex or concave objects. Ideal for modelling, repairing, painting or gluing applications. Alternatively, remove pins to use as a smooth jaw vice. This versatile mini vice is perfect for a wide range of precise hobby uses.
- For holding smaller parts in place and working in detail
- Four non-marking nylon grips, easily repositioned to hold various shapes
- The recessed base is designed for use in a larger bench vice
- Vice jaw capacity - 30mm
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Jaw Width
-
Product Range
-
Jaw Opening Max
30mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167