Print Page
Image is for illustrative purposes only. Please refer to product description.
159 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €8.170 |
5+ | €7.880 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€8.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002158
Order Code3394784
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive Type-
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape Length - Metric20m
Tape Length - Imperial65.6ft
Tape ColourWhite
Total Tape Thickness5.9 mil (0.15 mm)
Roll Length - Imperial65.6ft
Roll Length - Metric20m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product Range-
SVHCTo Be Advised
Product Overview
PVC insulation tape, suitable for a range of applications including electrical binding, colour coding and identification. Available in a variety of colours and sizes and made from self-extinguishing, flame-retardant PVC. At 0.15mm, this PVC tape is thicker and of a higher quality than standard PVC tapes.
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Length - Imperial
65.6ft
Total Tape Thickness
5.9 mil (0.15 mm)
Roll Length - Metric
20m
Tape Width - Metric
19mm
SVHC
To Be Advised
Adhesive Type
-
Tape Length - Metric
20m
Tape Colour
White
Roll Length - Imperial
65.6ft
Tape Width - Imperial
0.75"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.81