Print Page
Image is for illustrative purposes only. Please refer to product description.
136 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.340 |
5+ | €4.190 |
Price for:Each
Minimum: 1
Multiple: 1
€4.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002166
Order Code3394793
Technical Datasheet
Tape TypeSelf Amalgamating / Bonding
Adhesive TypeSelf Amalgamating/Bonding
Tape Colour-
Tape Length - Metric10m
Tape Length - Imperial32.8ft
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product Range-
SVHCTo Be Advised
Product Overview
The self-amalgamating tape is designed for insulation protection of the end or middle connections of wire and cable with 35kV or below on the environmental temperature between -10°C to 80°C, insulative sealing for communication cable connections, pipeline protection, remedy and sealing High tensility and electricity, high voltage tolerance, excellent air tightness, good weathering and age resistance.
Technical Specifications
Tape Type
Self Amalgamating / Bonding
Tape Colour
-
Tape Length - Imperial
32.8ft
Roll Length - Metric
10m
Tape Width - Metric
19mm
SVHC
To Be Advised
Adhesive Type
Self Amalgamating/Bonding
Tape Length - Metric
10m
Roll Length - Imperial
32.8ft
Tape Width - Imperial
0.75"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26