Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002358
Order Code3372826
Product RangeDEF STAN 61-12 Part 4
Also Known As7-2-2C
Your Part Number
Technical Datasheet
241 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.04 |
| 5+ | €30.35 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€31.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002358
Order Code3372826
Product RangeDEF STAN 61-12 Part 4
Also Known As7-2-2C
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA0.22mm²
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter3.4mm
Voltage Rating440V
Product RangeDEF STAN 61-12 Part 4
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP002358 multicore screened cable is designed for reliable transmission of signals in various applications. Featuring 2 cores with a cross-sectional area of 0.22 mm², this cable is well-suited for environments requiring shielding against electromagnetic interference (EMI). With a length of 82 ft (25 m), it provides ample flexibility for installation in both commercial and industrial settings. Ideal for use in audio, instrumentation, and communication systems where reliable performance is critical.
- Facilitates the transmission of signals while maintaining a compact design
- Balances conductivity and flexibility, suitable for various electrical applications
- Reduces interference from external electromagnetic fields, ensuring clean signal transmission
- Provide significant reach for installing in larger setups, minimizing need for additional connectors
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
82ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
3.4mm
Product Range
DEF STAN 61-12 Part 4
No. of Cores
2Core
Conductor Area CSA
0.22mm²
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
Voltage Rating
440V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64