Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002363
Order Code3372831
Product RangeDEF STAN 61-12 Part 4
Also Known As7-2-4C
Your Part Number
Technical Datasheet
67 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €136.89 |
| 5+ | €134.74 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€136.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002363
Order Code3372831
Product RangeDEF STAN 61-12 Part 4
Also Known As7-2-4C
Technical Datasheet
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge-
Conductor Area CSA0.22mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter4.4mm
Voltage Rating440V
Product RangeDEF STAN 61-12 Part 4
SVHCNo SVHC (25-Jun-2025)
Product Overview
These Multi-Core flexible cables are designed for high-density wiring between components within instruments and electronic equipment. They are extensively used in aircraft, process control systems, computers, data processors, military vehicles, and military equipment.
- Colour: Black
- Cable Identification Code: 7-2-4C
- No. of Cores: 4
- Nominal Thickness of Sheath: 0.45 mm
- Nominal Overall Diameter: 4.4 mm
- Nominal Weight: 28.84 kg/km
- Minimum Bending Radius, Fixed: 7.5 x overall diameter
- Defence Standard 61-12 Part 4
- Temperature Rating, Fixed: -30°C to + 70°C
Applications
Aerospace, Avionics, Control Panels, Construction, Communications & Networking, Electronics, Hobby & Education, Laboratory
Contents
Reel of 100m
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
4.4mm
Product Range
DEF STAN 61-12 Part 4
No. of Cores
4Core
Conductor Area CSA
0.22mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
Voltage Rating
440V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.42