Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002369
Order Code3372838
Product RangeDEF STAN 61-12 Part 4
Also Known As7-2-10C
Your Part Number
Technical Datasheet
151 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €66.000 |
| 5+ | €64.040 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€66.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002369
Order Code3372838
Product RangeDEF STAN 61-12 Part 4
Also Known As7-2-10C
Technical Datasheet
Cable ShieldingScreened
No. of Cores10Core
Wire Gauge-
Conductor Area CSA0.22mm²
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter6.4mm
Voltage Rating440V
Product RangeDEF STAN 61-12 Part 4
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP002369 multicore cable is a screened, multi-core cable designed for low-voltage and signal transmission applications in environments requiring EMI (electromagnetic interference) protection. With 10 cores, each featuring a conductor size of 0.22mm², and a total length of 82 feet (25 meters), it is suitable for control systems, audio applications, and instrumentation.
- Crimp connection ensures secure and durable wire termination
- Screened design protects against electromagnetic interference
- 0.22mm² conductor size is ideal for low-power and signal transmission applications
- Flexible 82ft (25m) length suits medium-scale installations perfectly
- Durable construction performs reliably in industrial and commercial environments
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
82ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
6.4mm
Product Range
DEF STAN 61-12 Part 4
No. of Cores
10Core
Conductor Area CSA
0.22mm²
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
Voltage Rating
440V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.78