Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002382
Order Code3372852
Product RangeDEF STAN 61-12 Part 5
Also Known As16-2-2A
Your Part Number
Technical Datasheet
76 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €110.160 |
| 5+ | €106.890 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€110.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002382
Order Code3372852
Product RangeDEF STAN 61-12 Part 5
Also Known As16-2-2A
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA0.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size16 x 0.2mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter5.5mm
Voltage Rating440V
Product RangeDEF STAN 61-12 Part 5
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP002382 multicore cable is a high-quality, unscreened cable designed for low-voltage power and signal applications. With 2 cores, each with a conductor size of 0.5mm², this cable offers reliable performance over a length of 328feet (100meters). It is well-suited for use in commercial, industrial, and residential installations.
- BNC jack provides reliable RF signal connections, even in tight spaces
- 0.5mm² conductor balances flexibility and current capacity
- Unscreened design is lightweight, ideal for minimal EMI environments
- Extended 328 ft (100 m) length supports large installations or multiple uses
- Durable and flexible: Easy routing and long-lasting performance in various environments
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
5.5mm
Product Range
DEF STAN 61-12 Part 5
No. of Cores
2Core
Conductor Area CSA
0.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
16 x 0.2mm
Jacket Material
PVC
Voltage Rating
440V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.78