Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002430
Order Code3369636
Product RangeMP USB Sealed Metal Connectors
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.32 |
| 5+ | €29.42 |
Price for:Each
Minimum: 1
Multiple: 1
€30.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002430
Order Code3369636
Product RangeMP USB Sealed Metal Connectors
Technical Datasheet
Connector to Connector-
Cable Length - Metric200mm
Cable Length - Imperial7.9"
USB Standard-
Jacket ColourBlack
Electronic Marking-
Product RangeMP USB Sealed Metal Connectors
SVHCTo Be Advised
Product Overview
MP002430 is a MP USB sealed metal range of connectors and adaptors that are solidly built and designed for demanding applications. It is a assemble of USB-A metal C3 panel jack screw and USB-A plug with cable. Environmentally sealed to IP68 these panel-mount connectors also benefit from being fully rear potted providing protection to products even when the connector is unmated or the sealing cap is not connected. The range is available with DIP terminations or pre-wired with a USB plug or socket fitted.
- Fits 20.75mm cut-out
- USB Type A 2.0
- IP68 rated
- Threaded mating
- Gold plated contacts
Technical Specifications
Connector to Connector
-
Cable Length - Imperial
7.9"
Jacket Colour
Black
Product Range
MP USB Sealed Metal Connectors
Cable Length - Metric
200mm
USB Standard
-
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035