Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002464
Order Code3369674
Product RangeMP Plastic Sealed HDMI Connectors
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.690 |
5+ | €28.900 |
Price for:Each
Minimum: 1
Multiple: 1
€36.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002464
Order Code3369674
Product RangeMP Plastic Sealed HDMI Connectors
Technical Datasheet
Connector Type AHDMI Receptacle
Connector Type BHDMI Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket ColourBlack
Product RangeMP Plastic Sealed HDMI Connectors
SVHCTo Be Advised
Product Overview
The MP plastic sealed HDMI range of connectors are solidly built connectors designed for demanding applications. Environmentally sealed to IP67 these panel-mount connectors also benefit from being fully rear potted providing protection to products even when the connector is unmated or the sealing cap is not connected. The range is available with DIP terminations or pre-wired with a HDMI plug or socket fitted.
- Fits 20.75mm cut-out
- HDMI connector
- IP67 rated
- Bayonet mating
- Gold plated contacts
Applications
Automation & Process Control, Audio, Industrial, Marine, Medical, Sound & Video
Technical Specifications
Connector Type A
HDMI Receptacle
Cable Length - Imperial
11.8"
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
HDMI Socket
Cable Length - Metric
300mm
Product Range
MP Plastic Sealed HDMI Connectors
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05