Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002476
Order Code3369688
Product RangeMP Sealed D-Sub Connectors
Your Part Number
Technical Datasheet
31 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €37.090 |
| 5+ | €35.050 |
Price for:Each
Minimum: 1
Multiple: 1
€37.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002476
Order Code3369688
Product RangeMP Sealed D-Sub Connectors
Technical Datasheet
Connector Type AD Subminiature Socket, 9 Way
Connector Type BFree End
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangeMP Sealed D-Sub Connectors
SVHCTo Be Advised
Product Overview
The MP sealed D-Sub series of connectors are environmentally sealed and are ruggedized for use in demanding applications. The panel-mount connectors also benefit from being fully rear potted providing protection to products even when the connector is unmated or the sealing cap is not connected. The range is available in standard 9pin or high density 15 pin configurations with solder or pre-wired terminations.
- D-sub connector
- IP67 rated
- Screw mating
- 9 or 15 pin options
- Gold plated contacts
Applications
Audio, Automation & Process Control, Communications & Networking
Technical Specifications
Connector Type A
D Subminiature Socket, 9 Way
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
MP Sealed D-Sub Connectors
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.121