Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002490
Order Code3369703
Product RangeMP M6 Snap-In Connectors
Your Part Number
Technical Datasheet
58 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.970 |
| 5+ | €18.790 |
Price for:Each
Minimum: 1
Multiple: 1
€19.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002490
Order Code3369703
Product RangeMP M6 Snap-In Connectors
Technical Datasheet
Connector to ConnectorCircular Plug to Free End
No. of Positions6Ways
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangeMP M6 Snap-In Connectors
SVHCTo Be Advised
Product Overview
The MP M6 snap-in series are a miniature range of connectors with a size of just 8.5mm in diameter. The simple snap-in style coupling design makes for easy connection/disconnection while still being secure and offers environmental sealing. These connectors can be used in-line as a cable to cable connections within small spaces or for cable to panel-mount connections.
- Fits 6.1mm cut-out
- Solder or pre-wired termination
- IP67 rated
- Snap-in mating
- 3 or 6 pole versions available
Applications
Automation & Process Control, Security, Marine, Medical
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
To Be Advised
No. of Positions
6Ways
Cable Length - Metric
2m
Product Range
MP M6 Snap-In Connectors
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084