Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.243 |
12500+ | €0.206 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€607.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002765
Order Code3370225
Technical Datasheet
Inductance470nH
RMS Current (Irms)12.2A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product Range-
Power Inductor Case5.5mm x 5mm x 3mm
DC Resistance Max0.00704ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5mm
Product Height3mm
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
-
DC Resistance Max
0.00704ohm
Product Length
5.5mm
Product Height
3mm
RMS Current (Irms)
12.2A
Saturation Current (Isat)
16A
Power Inductor Case
5.5mm x 5mm x 3mm
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00043
Product traceability