Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003119
Order Code3397359
Product RangeMP Metal Detectable Cable Ties & Mounts
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €17.910 |
| 25+ | €15.910 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
€179.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003119
Order Code3397359
Product RangeMP Metal Detectable Cable Ties & Mounts
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia4.775mm
Mount ColourTeal
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length15.24mm
Width9.652mm
Height6.858mm
Product RangeMP Metal Detectable Cable Ties & Mounts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Teal
Length
15.24mm
Height
6.858mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
4.775mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
9.652mm
Product Range
MP Metal Detectable Cable Ties & Mounts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536