Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003359
Order Code3394684
Your Part Number
Technical Datasheet
73 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.680 |
| 5+ | €21.700 |
| 10+ | €21.060 |
Price for:Each
Minimum: 1
Multiple: 1
€22.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003359
Order Code3394684
Technical Datasheet
LED Module TypeLED + Housing
LED ColourRed, Green
Wavelength / Colour-
Luminous Flux / Colour-
No. of LEDs36LEDs
Power Module ConfigurationCircular
Supply Voltage12VDC
Forward Voltage @ TestR 12V, G 12V
Power Rating-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
LED Module Type
LED + Housing
Wavelength / Colour
-
No. of LEDs
36LEDs
Supply Voltage
12VDC
Power Rating
-
Operating Temperature Max
-
SVHC
To Be Advised
LED Colour
Red, Green
Luminous Flux / Colour
-
Power Module Configuration
Circular
Forward Voltage @ Test
R 12V, G 12V
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13