Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
15 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €187.520 |
5+ | €159.950 |
10+ | €135.950 |
20+ | €133.230 |
40+ | €130.510 |
100+ | €127.790 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€187.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003363
Order Code3405256
Technical Datasheet
Kit Contents8000pcs, 80Values, 0R&1R to 1M, 1/10W, 1%, 0603Size E-24 Series Resistors
Power Rating100mW
Range of Resistor Values0ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit8000
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Kit Contents
8000pcs, 80Values, 0R&1R to 1M, 1/10W, 1%, 0603Size E-24 Series Resistors
Range of Resistor Values
0ohm to 1Mohm
No. of Items in Kit
8000
SVHC
No SVHC (21-Jan-2025)
Power Rating
100mW
Resistance Tolerance
± 1%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9