Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004292
Order Code3416542
Product RangeMulticomp Pro - EV Quick Blow Ceramic Tube Fuses
Technical Datasheet
656 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.821 |
15+ | €0.766 |
100+ | €0.696 |
300+ | €0.638 |
Price for:Each
Minimum: 1
Multiple: 1
€0.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004292
Order Code3416542
Product RangeMulticomp Pro - EV Quick Blow Ceramic Tube Fuses
Technical Datasheet
Fuse Current800mA
Voltage Rating VAC250V
Product RangeMulticomp Pro - EV Quick Blow Ceramic Tube Fuses
Fuse Size Metric6.3mm x 32mm
Blow CharacteristicFast Acting
Fuse Size Imperial0.24" x 1.26"
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC35A
SVHCTo Be Advised
Product Overview
Applications
Consumer Electronics, Hobby & Education
Technical Specifications
Fuse Current
800mA
Product Range
Multicomp Pro - EV Quick Blow Ceramic Tube Fuses
Blow Characteristic
Fast Acting
Fuse Case Style
Axial Leaded
SVHC
To Be Advised
Voltage Rating VAC
250V
Fuse Size Metric
6.3mm x 32mm
Fuse Size Imperial
0.24" x 1.26"
Breaking Capacity Current AC
35A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002907