Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.690 |
10+ | €13.640 |
25+ | €11.930 |
Price for:Each
Minimum: 1
Multiple: 1
€14.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004348
Order Code3495093
Technical Datasheet
End To Ground Resistance1Mohm
No. of Studs1
Lead Length2.9m
Ground TerminalsBanana Plug, Stud
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Earth bonding bracket featuring 2 x 4mm banana plug connections, 1 x 10mm stud and a 1Mohm resistor. Ensures an ESD safe environment when connected.
- Includes 1M Ohm Resistor
- The cable is 2.9M long
- Cable specs: PVC covered copper strand wire 2.4mm diameter
Technical Specifications
End To Ground Resistance
1Mohm
Lead Length
2.9m
Product Range
-
No. of Studs
1
Ground Terminals
Banana Plug, Stud
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031