Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.600 |
10+ | €22.220 |
25+ | €19.510 |
Price for:Each
Minimum: 1
Multiple: 1
€24.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004358
Order Code3495098
Technical Datasheet
Foam Features-
Height - Metric6mm
Width - Metric800mm
Height6mm
Width800mm
Length - Metric1m
Height - Imperial0.2"
Length1m
Width - Imperial31.49"
Length - Imperial39.37"
SVHCNo SVHC (21-Jan-2025)
Product Overview
Antistatic closed cell polyethylene foam (CFC and HFCF free), 1m x 800mm.
- Foam thickness of 6mm
Technical Specifications
Foam Features
-
Width - Metric
800mm
Width
800mm
Height - Imperial
0.2"
Width - Imperial
31.49"
SVHC
No SVHC (21-Jan-2025)
Height - Metric
6mm
Height
6mm
Length - Metric
1m
Length
1m
Length - Imperial
39.37"
Technical Docs (1)
Legislation and Environmental
Tariff No:39211390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate