Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004368
Order Code3495106
Product RangeMulticomp Pro Silica Gel
Technical Datasheet
36 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.240 |
10+ | €15.160 |
25+ | €14.220 |
Price for:Pack of 240
Minimum: 1
Multiple: 1
€16.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004368
Order Code3495106
Product RangeMulticomp Pro Silica Gel
Technical Datasheet
Product RangeMulticomp Pro Silica Gel
MaterialSilica Gel
Weight0.5g
StandardBS2540
External Depth-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP004368 non-indicating silica gel is a granular desiccant designed to absorb moisture and prevent damage to sensitive items. Each packet contains 0.5 grams of silica gel, and the product is available in a pack of 240 units.
- Effectively absorbs moisture to protect items from humidity-related damage
- Provides a high surface area for better moisture absorption
- Ideal for environments where visual moisture indication is not required
- Each packet contains 0.5 grams of silica gel, making it suitable for small to medium-sized storage
- Comes in a pack of 240 units, offering long-lasting moisture protection for multiple applications
Technical Specifications
Product Range
Multicomp Pro Silica Gel
Weight
0.5g
External Depth
-
Material
Silica Gel
Standard
BS2540
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:28112200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17