Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004372
Order Code3495110
Product RangeMulticomp Pro Gusset Bags
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.520 |
10+ | €20.330 |
25+ | €18.520 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
€22.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004372
Order Code3495110
Product RangeMulticomp Pro Gusset Bags
Technical Datasheet
Bag TypeAntistatic
Width - Imperial18.11"
Length - Imperial24.02"
Width - Metric460mm
Length - Metric610mm
Film Thickness75µm
Bag ColourPink
Seal Type-
Product RangeMulticomp Pro Gusset Bags
SVHCNo SVHC (21-Jan-2025)
Product Overview
460 x 610mm pink antistatic bag, which has the ability to dissipate a static charge to ground preventing static charge building up on the package or device. The material is also antistatic and will not charge up when rubbed against other materials. These bags can be used to package/transport non-ESD sensitive devices within the ESD protected area.
- Blow-moulded from LDPE with antistatic additives
- Soft texture and flexible
- Static release time is <lt/>2 secs
- Amine free and non-corrosive
- Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance
Warnings
These bags have no shielding ability. A static field or discharge occurring outside the bag could penetrate the bag and damage electronics inside.
Technical Specifications
Bag Type
Antistatic
Length - Imperial
24.02"
Length - Metric
610mm
Bag Colour
Pink
Product Range
Multicomp Pro Gusset Bags
Width - Imperial
18.11"
Width - Metric
460mm
Film Thickness
75µm
Seal Type
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39232100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.05