Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.920 |
10+ | €23.710 |
25+ | €20.640 |
Price for:Each
Minimum: 1
Multiple: 1
€25.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004379
Order Code3495118
Technical Datasheet
Adhesive TypeSilicone Adhesive
Tape ApplicationPCB Protection
Tape ColourAmber
Total Tape Thickness2.7 mil (0.07 mm)
Roll Length - Imperial-
Roll Length - Metric33m
Tape Width - Imperial0.79"
Tape Width - Metric20mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
High temperature masking tape (20mm x 33m), ideal for masking printed circuit boards during wave solder or solder dip process, as well as for solder wave masking and electrical insulation. The polyimide, pressure sensitive, adhesive tape with silicon resin, shows excellent dielectric properties, high heat resistance and excellent solvent resistance. These properties result in a tape with remarkable dimensional stability and excellent electrical and physical properties over a wide range of temperatures.
- High heat resistance
- Excellent solvent resistance
- Neither corrosive nor ozone depleting
- 33m length
Technical Specifications
Adhesive Type
Silicone Adhesive
Tape Colour
Amber
Roll Length - Imperial
-
Tape Width - Imperial
0.79"
Product Range
-
Tape Application
PCB Protection
Total Tape Thickness
2.7 mil (0.07 mm)
Roll Length - Metric
33m
Tape Width - Metric
20mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06