Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004381
Order Code3442276
Product RangeMulticomp Pro Face Masks & Shields
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004381
Order Code3442276
Product RangeMulticomp Pro Face Masks & Shields
Technical Datasheet
Safety CategoryCE, EN149:2001
Protection ClassFFP2
Respirator TypeHalf
Product RangeMulticomp Pro Face Masks & Shields
SVHCTo Be Advised
Product Overview
That FFP2 Particle Filtering Half Mask has multiple filtration system which guarantees 95% up PFE filter droplets. Imbedded adjustable nose clip allows adjusting and fixing the mask easily. High Level 50g Class 99 melt-blown fabric protects from dust, fog, formaldehyde.
- FFP2 particle filtering face mask
- Conforms to CE standard EN149:2001+A1:2009 / PPE module B+C2
- Class FFP2 NR - Notified Body 2834
- Supplied box of 20 contains masks in individual bags
- High Level 50g Class 99 melt-blown fabric protects from dust, fog, formaldehyde
- Embedded adjustable nose clip allows adjusting and fixing the mask easily
- Skin-friendly breathable fabric ensures comfort for user
- 3 year shelf life
- Reusable as long as structural integrity of the mask is not lost
- Disposable and cannot be reused after cleaning or getting wet
Applications
Safety, Harsh Environment
Notes
Not recommended for children under 3 years old.
Technical Specifications
Safety Category
CE, EN149:2001
Respirator Type
Half
SVHC
To Be Advised
Protection Class
FFP2
Product Range
Multicomp Pro Face Masks & Shields
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:63079093
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22