Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004384
Order Code3448548
Technical Datasheet
Sealant TypeSilicone
Sealant ApplicationsMetallic, Machined Flanges
Dispensing MethodCartridge
Sealant ColourWhite
Volume310ml
Weight-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
MP004384 can be used in machine and system construction, ventilation and air conditioning systems, in the energy and electrical industry, in exhibition construction and shop fitting and in many additional industrial applications. MP004384 is a white silicone adhesive which contains no solvents, has acetate-crosslinking properties, is strong, permanently elastic and resistant to ageing and chemicals.
- Temperature resistant up to 180°C (356°F)
- Extremely elastic (breaking elongation >700%)
- Can be used universally
- Adheres very well to steel, aluminium, glass, ceramics and many additional materials
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Cartridge
Volume
310ml
Product Range
-
Sealant Applications
Metallic, Machined Flanges
Sealant Colour
White
Weight
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:32149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38