Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €38.590 |
10+ | €34.560 |
25+ | €33.560 |
Product Information
Product Overview
MP004561 Pi-Box Pro 4 is a rugged industrial enclosure kit for the Raspberry Pi4. By utilizing our Micro HDMI Pi4 extender board, we can turn the power and Micro HDMI connectors through 90° so it is on the same plane as the Ethernet and USB connectors. The rear panel is made from 3mm acrylic and allows for communication via Bluetooth and Wi-Fi signals from the Pi4. The standard version allows for access to the SD Card from the assembled enclosure.
- Rugged industrial enclosure kit
- Micro HDMI Pi4 extender board
- Rear panel is made from 3mm acrylic
- Allows for access to the SD card from the assembled enclosure
Notes
Heat Sinking Kit consists of 2 aluminium blocks and adhesive pads that transfer the heat from the processor and the Ram chip to the aluminium carrier plate and then out to the enclosure, making the whole assembly a heat sink.
Technical Specifications
Raspberry Pi4
110mm
Aluminium
Pi-Box Pro 4
No SVHC (17-Jan-2023)
30mm
95mm
Aluminium
Silver
Technical Docs (2)
Alternatives for MP004561
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate