Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €41.030 |
| 10+ | €36.750 |
| 25+ | €35.690 |
Product Information
Product Overview
MP004562 is a Pi-Box Pro 4 rugged industrial enclosure kit with a heatsink kit. PI-Box Pro 4 units include a heatsink kit and extender board to align the power and micro HDMI connectors onto the same plane as the Ethernet and USB connectors.
- A 1U 19” extruded aluminium rack panel milled to fit a removable PI-Box Pro 4 unit(s)
- Extrusion: aluminium 6063 T6 (HE9) material
- Black anodised 10μm finish
- Front end plate: aluminium 5005 sheet material and black anodised 10μm finish
- Rear end plate: acrylic material, black finish and 3mm thickness
- Can easily to access enclosure units on rack fronts
Contents
Extender board, carrier plate, E-case B extrusion, Aluminium end plate, Acrylic end plate (For Wi-Fi & Bluetooth), Screws & fixings, Pi-Box Pro 4 heatsink kit (Heat blocks, Heat transfer pads & screws).
Notes
Heat Sinking Kit consists of 2 aluminium blocks and adhesive pads that transfer the heat from the processor and the Ram chip to the aluminium carrier plate and then out to the enclosure, making the whole assembly a heat sink.
Technical Specifications
Raspberry Pi4
110mm
Aluminium
Pi-Box Pro 4
No SVHC (17-Jan-2023)
30mm
95mm
Aluminium
Black
Technical Docs (2)
Alternatives for MP004562
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate