Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €41.500 |
10+ | €37.720 |
20+ | €34.580 |
Price for:Pack of 300
Minimum: 1
Multiple: 1
€41.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004973
Order Code3534370
Technical Datasheet
Wipe MaterialCellulose / Polyester
Wipe Width9"
Wipe Length9"
Product Range-
SVHCTo Be Advised
Product Overview
Multicomp Pro Hydrowipes are general purpose, clean room wipes made of hydroentangled blend of 55% cellulose and 45% polyester fibers. They have excellent absorbency and strength when cleaning up spills and cleaning solutions. The wipes are for use in controlled environments that maintain a low level of pollutants such as dust, airborne microbes, aerosol particles and chemical vapours. They are intended for use in clean rooms, offices and laboratories.
- Strong blend of cellulose and polyester
- Super absorbent
- Low to no lint formation
- 300 wipes per pack
- Package weight – 0.9kg
Technical Specifications
Wipe Material
Cellulose / Polyester
Wipe Length
9"
SVHC
To Be Advised
Wipe Width
9"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:63071090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9