Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004998
Order Code3499627
Technical Datasheet
Sign TypeWarning
Sign LegendWear Eye Protection (Symbol)
Sign MaterialPVC (Polyvinylchloride)
External Height50mm
External Width50mm
Sign ColourBlue on White
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Sign Type
Warning
Sign Material
PVC (Polyvinylchloride)
External Width
50mm
Product Range
-
Sign Legend
Wear Eye Protection (Symbol)
External Height
50mm
Sign Colour
Blue on White
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01