Print Page
Image is for illustrative purposes only. Please refer to product description.
444 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.500 |
5+ | €10.620 |
10+ | €10.120 |
Price for:Each
Minimum: 1
Multiple: 1
€12.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005140
Order Code3524433
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Colour-
Total Tape Thickness118.1 mil (3 mm)
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial0.47"
Tape Width - Metric12mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP005140 foam tape is a durable, single-sided adhesive tape made from black PVC (Polyvinyl Chloride). With dimensions of 12mm width and 25m length, it is ideal for a variety of sealing, cushioning, and insulation applications. Its flexible construction ensures a reliable seal even on uneven surfaces.
- Made from robust PVC for long-lasting performance
- Suitable for sealing, cushioning, and insulating in various environments
- Single-sided adhesive backing ensures secure attachment
- Conforms easily to irregular surfaces for effective sealing
- Convenient size
Technical Specifications
Adhesive Type
Acrylic Adhesive
Total Tape Thickness
118.1 mil (3 mm)
Roll Length - Metric
25m
Tape Width - Metric
12mm
SVHC
No SVHC (21-Jan-2025)
Tape Colour
-
Roll Length - Imperial
82ft
Tape Width - Imperial
0.47"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16