Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005210
Order Code3527112
Your Part Number
Technical Datasheet
1,010 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.710 |
| 10+ | €4.320 |
| 25+ | €4.150 |
| 50+ | €4.070 |
| 100+ | €3.980 |
Price for:Each
Minimum: 1
Multiple: 1
€4.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005210
Order Code3527112
Technical Datasheet
Connector to ConnectorType A Plug to Mini Type B Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP005210 USB cable is a USB 2.0 cable featuring a Type A plug on one end and a Mini Type B plug on the other. With a length of 3 meters (9.8feet), this cable is ideal for connecting devices such as cameras, printers, or other peripherals to a USB-enabled host, offering reliable data transfer and power delivery.
- USB 2.0 standard supports high-speed data transfer up to 480 Mbps
- Type A to Mini Type B plug connects cameras, hard drives, and Mini USB devices
- 3m (9.8ft) length provides flexibility for extended device connections
- Durable construction with a black PVC jacket protects against wear and tear
- Easy-to-use plug-and-play design allows quick connections without drivers
Technical Specifications
Connector to Connector
Type A Plug to Mini Type B Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
3m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12