Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005690
Order Code3549028
Product RangeK8F
Technical Datasheet
70 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €41.690 |
3+ | €38.780 |
10+ | €36.250 |
25+ | €34.740 |
Price for:Each
Minimum: 1
Multiple: 1
€41.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005690
Order Code3549028
Product RangeK8F
Technical Datasheet
Product RangeK8F
Fuse Current150A
Voltage Rating VAC800VAC
Voltage Rating VDC-
Fuse Size Metric24.1mm x 91.6mm
Fuse Size Imperial0.95" x 3.61"
Breaking Capacity Current AC100kA
Blow CharacteristicFast Acting
SVHCTo Be Advised
Product Overview
This Multicomp Pro fuse is a fast acting fuse for system protection, for Photovoltaic Systems and Installations.
- Applications: Designed for use in electric vehicles charging protection boards, EV Charging Stations, EV Car Appliances, Power Converters, Power Supply, UPS
- High-Speed Round Body Fuse Series
- Special purpose fuse for EV/HEV automotive use
- Ideal for high power EV PDU and battery protection, Ref. to UL 248-13, IEC 60269-4
- High arc-quenching capabilities
- Lead-Free, Halogen-Free, RoHS Compliant
- Operating Temperature from -55 ℃ to 125℃
Applications
Industrial, Power Management, Electric Vehicle (EV) Charging, Energy, Safety
Technical Specifications
Product Range
K8F
Voltage Rating VAC
800VAC
Fuse Size Metric
24.1mm x 91.6mm
Breaking Capacity Current AC
100kA
SVHC
To Be Advised
Fuse Current
150A
Voltage Rating VDC
-
Fuse Size Imperial
0.95" x 3.61"
Blow Characteristic
Fast Acting
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125
Product traceability