Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005760
Order Code3573201
Product RangeMulticomp Pro PU Coated Palm ESD Gloves
Technical Datasheet
101 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.890 |
5+ | €1.790 |
10+ | €1.700 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€1.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005760
Order Code3573201
Product RangeMulticomp Pro PU Coated Palm ESD Gloves
Technical Datasheet
Safety CategoryANSI/ESD SP15.1
Glove StylePalm ESD
Glove SizeMedium
Glove Colour-
Glove MaterialPU (Polyurethane)
Product RangeMulticomp Pro PU Coated Palm ESD Gloves
Gender-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PU coated palm ESD gloves suitable for use within an EPA. ESD gloves are manufactured from an elastic, non-bright processed fabric containing a continuous filament knitted with a carbon core.
- Size medium
- Length - 220cm
- Palm width - 90cm
- Weight (per glove) - 9g
- Polyurethane palm material
- 100% polyester with conductive carbon line every 10mm (lining)
- Lightweight, excellent grip, good moisture absorbency with some heat resistance
- Supplier in a pair
- Tested to ANSI/ESD SP15.1 standards (surface resistivity)
Technical Specifications
Safety Category
ANSI/ESD SP15.1
Glove Size
Medium
Glove Material
PU (Polyurethane)
Gender
-
Glove Style
Palm ESD
Glove Colour
-
Product Range
Multicomp Pro PU Coated Palm ESD Gloves
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MP005760
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:61161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02