Print Page
Image is for illustrative purposes only. Please refer to product description.
14,713 In Stock
10,500 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.341 |
| 20+ | €0.295 |
| 75+ | €0.262 |
| 300+ | €0.238 |
Price for:Each
Minimum: 1
Multiple: 1
€0.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006249
Order Code3605972
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current2A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range-
Breaking Capacity Current AC35A
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP006249 is a high-quality, time delay cartridge fuse designed to provide reliable overcurrent protection while accommodating brief inrush currents. With a rating of 2A and 250V, this fuse is engineered to ensure both safety and performance in sensitive electronic circuits. Its standard 5mm x 20mm (0.2" x 0.79") size makes it easy to integrate into a variety of PCB applications.
- Time delay functionality: tolerates temporary inrush currents to prevent nuisance blows
- 2A / 250V rating: offers reliable protection for low-power circuits
- Standard cartridge size: 5mm x 20mm (0.2" x 0.79") dimension for seamless PCB integration
- Effective overcurrent protection: safeguards components from excessive current flow
- Versatile application: suitable for consumer electronics, power supplies, and industrial devices
Notes
UL approved.
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
35A
Fuse Current
2A
Fuse Size Metric
5mm x 20mm
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MP006249
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00415