Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006263
Order Code3605988
Product RangeAE2
Technical Datasheet
142 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €19.920 |
5+ | €14.410 |
15+ | €11.470 |
75+ | €10.260 |
150+ | €9.160 |
Price for:Each
Minimum: 1
Multiple: 1
€19.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006263
Order Code3605988
Product RangeAE2
Technical Datasheet
Product RangeAE2
Fuse Current20A
Voltage Rating VAC-
Auto Blade Fuse Size10mm x 38mm
Voltage Rating VDC500V
Fuse Size Metric10.3mm x 38mm
Fuse Size Imperial0.4" x 1.5"
Blow CharacteristicFast Acting
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP006263 is a stud mounted automotive EV fuse. This general purpose fuse is used for EV/HEV auxiliary protection.
- 500V DC rated voltage and 20A rated current
- 20kA at 500V DC breaking capacity
- 1ms to 3ms time constant
- Dimension is 10mm × 38mm
- Approval: TÜV and UL
- Ref. to UL 248-20; ISO 8820-8; GB/T 31465.6
- BH114 recommended fuse holder
Technical Specifications
Product Range
AE2
Voltage Rating VAC
-
Voltage Rating VDC
500V
Fuse Size Imperial
0.4" x 1.5"
SVHC
No SVHC (25-Jun-2025)
Fuse Current
20A
Auto Blade Fuse Size
10mm x 38mm
Fuse Size Metric
10.3mm x 38mm
Blow Characteristic
Fast Acting
Technical Docs (1)
Alternatives for MP006263
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0079