Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €0.051 |
| 15000+ | €0.045 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€153.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006275
Order Code3606009
Technical Datasheet
Fuse Current3A
Blow CharacteristicTime Delay
Voltage Rating VAC12V
Voltage Rating VDC63VDC
Fuse Case Style1206 [3216 Metric]
Product Range-
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP006275 is a 3A time-delay fuse designed for circuit protection in electronic applications. With a 1206 surface-mount package and a 72V DC rating, it provides reliable overcurrent protection while allowing brief current surges, making it ideal for power management and industrial electronics.
- 3A time-delay fuse for controlled circuit protection
- 1206 SMD package for compact PCB integration
- 72V DC rating suitable for various electronic applications
- Allows temporary current surges without nuisance tripping
- Ideal for power management, industrial control, and consumer electronics
Notes
UL approved.
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
12V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
Time Delay
Voltage Rating VDC
63VDC
Product Range
-
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability