Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.0512 |
6000+ | €0.0466 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€102.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007087
Order Code3652846
Technical Datasheet
LED ColourWarm White
LED MountingSMD
Bulb Size-
Forward Current If20mA
Forward Voltage3.6V
Luminous Intensity-
Viewing Angle120°
Lens ShapeRound with Flat Top
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP007087 is a warm white LED with a colour temperature of 3000K, operating within a voltage range of 3V to 3.6V. It delivers high brightness and efficiency, making it ideal for various lighting applications, including indicator lights and general illumination.
- Warm white illumination (3000K) for a natural lighting effect
- Operates within a 3V to 3.6V range for efficient performance
- High brightness output with low power consumption
- Compact and durable design for versatile applications
- Suitable for indicator lights, signage, and general lighting
Technical Specifications
LED Colour
Warm White
Bulb Size
-
Forward Voltage
3.6V
Viewing Angle
120°
Product Range
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
-
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
Product traceability