Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 4000+ | €0.0615 |
| 12000+ | €0.0559 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€246.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007094
Order Code3652854
Technical Datasheet
LED ColourGreen, Orange
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourO 20mA, G 20mA
Luminous Intensity / ColourO 170mcd, G 130mcd
Forward Voltage / ColourO 2.2V, G 2.2V
Wavelength / ColourO 613nm, G 576nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green, Orange
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
O 170mcd, G 130mcd
Wavelength / Colour
O 613nm, G 576nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
O 20mA, G 20mA
Forward Voltage / Colour
O 2.2V, G 2.2V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for MP007094
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
Product traceability