Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007100
Order Code3677597
Product RangeMulticomp Pro Bench Vice
Your Part Number
Technical Datasheet
21 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €39.760 |
Price for:Each
Minimum: 1
Multiple: 1
€39.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007100
Order Code3677597
Product RangeMulticomp Pro Bench Vice
Technical Datasheet
Jaw Width75mm
Jaw Opening Max55mm
Product RangeMulticomp Pro Bench Vice
SVHCNo SVHC (25-Jun-2025)
Product Overview
Multi-angle bench vice for holding and manoeuvring objects to the most accessible angle.
- Made from die-cast aluminium and nickel plated steel
- Rotating, tilting head allows to manoeuvre work piece to most accessible angle than in single lever
- Rubber grips on the jaws are for holding more delicate objects
- Jaws also have vertical and horizontal V-Grooves ideal for holding rods, wire or circular objects
- 360° head rotation
- 0° to 90° tilt position
- 155mm overall height above the work surface
- 50mm jaw capacity (with rubber jaws)
- 75mm jaw capacity (without rubber jaws)
Applications
Construction, Hobby & Education, Installations, Instrumentation, Laboratory, Manufacturing, Production
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Jaw Width
75mm
Product Range
Multicomp Pro Bench Vice
Jaw Opening Max
55mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.965