Print Page
Image is for illustrative purposes only. Please refer to product description.
429 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.050 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€2.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007395
Order Code3755170
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM3
Fastener MaterialCarbon Steel
Nut TypeNylon (Polyamide) Locking
Fastener PlatingZinc
Product RangeMulticomp Pro DIN 985 Prevailing Torque Thin Lock Nuts
SVHCTo Be Advised
Product Overview
MP007395 nut is a high-quality M3 nylon locking nut made from durable carbon steel. Designed to prevent loosening due to vibration, the nylon insert ensures a secure, reliable connection in various mechanical and electrical applications. With a pack of 100, these nuts are ideal for large projects, repairs, or maintenance work, offering excellent value and convenience. The carbon steel construction provides strength and resistance to wear, while the nylon locking feature enhances the stability of fastenings, making them perfect for use in automotive, machinery, and electronics.
- Nut type-nylon (polyamide) locking
- Fastener plating zinc
- Fastener material - carbon steel
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Carbon Steel
Fastener Plating
Zinc
SVHC
To Be Advised
Thread Size - Metric
M3
Nut Type
Nylon (Polyamide) Locking
Product Range
Multicomp Pro DIN 985 Prevailing Torque Thin Lock Nuts
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181692
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005